Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.