RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 246-9466Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+165°C

Contact Plating

Gold

Series Number

BNC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

P.O.A.

RS PRO, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

1GHz

Body Plating

Nickel

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+165°C

Contact Plating

Gold

Series Number

BNC

Country of Origin

China