RS PRO, jack PCB Mount SMB Connector, 50Ω, Solder Termination, Straight Body

Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Straight male PCB socket
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U
Size
Subminiature
Operating Frequency
4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Mating Type
Quick Connect
Country of Origin
Taiwan, Province Of China
Product details
Straight male PCB socket
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.