RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M5 Thread

RS Stock No.: 183-5942Brand: RS PRO
brand-logo
View all in Rigging Screws

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Electro Polished

End Fittings

Jaw to Jaw

Thread Size

M5

Weight

900g

Eye Diameter

5mm

Closed Length

130mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

190mm

Country of Origin

Germany

Product details

Stainless Rigging Screw

Brought to you under the trusted RS Pro range, these stainless steel rigging screws have a jaw at each end. Each jaw has a pin and locking for maximum security. The centre body section twists to increase or decrease the length of the unit.

Features and Benefits

Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M5 Thread

P.O.A.

RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M5 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Stainless Steel

Finish

Electro Polished

End Fittings

Jaw to Jaw

Thread Size

M5

Weight

900g

Eye Diameter

5mm

Closed Length

130mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

190mm

Country of Origin

Germany

Product details

Stainless Rigging Screw

Brought to you under the trusted RS Pro range, these stainless steel rigging screws have a jaw at each end. Each jaw has a pin and locking for maximum security. The centre body section twists to increase or decrease the length of the unit.

Features and Benefits

Jaw to Jaw rigging screw
Closed rotating centre body
Used to tighten two loads

You may be interested in