RS PRO K Disc Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max

RS Stock No.: 342-8962Brand: RS PRODistrelec Article No.: 30405589
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Disc

Probe Length

110mm

Probe Diameter

6mm

Maximum Temperature Measurement

+600 °C

Cable Length

2m

Best Accuracy

±1.5°C

Connector Type

Miniature Plug

Model Number

KS07

Country of Origin

United Kingdom

Product details

RS PRO Type K and Type T Surface Temperature Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.

Features and benefits:

  • Probe lengths available in 100mm and 110mm

  • Waterproof handle

  • Probe diameters available in 6mm and 1mm

  • 3s response time

  • Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C

  • Accuracy of ±0.25%

  • Ambient temperature range of -30°C to +50°C

  • 3-year warranty

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

P.O.A.

RS PRO K Disc Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max

P.O.A.

RS PRO K Disc Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Surface

Probe Tip Type

Disc

Probe Length

110mm

Probe Diameter

6mm

Maximum Temperature Measurement

+600 °C

Cable Length

2m

Best Accuracy

±1.5°C

Connector Type

Miniature Plug

Model Number

KS07

Country of Origin

United Kingdom

Product details

RS PRO Type K and Type T Surface Temperature Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.

Features and benefits:

  • Probe lengths available in 100mm and 110mm

  • Waterproof handle

  • Probe diameters available in 6mm and 1mm

  • 3s response time

  • Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C

  • Accuracy of ±0.25%

  • Ambient temperature range of -30°C to +50°C

  • 3-year warranty

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.