RS PRO K Immersion, Surface Temperature Probe, 110mm Length, 10mm Diameter, +250 °C Max, With SYS Calibration

RS Stock No.: 712-8896Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Immersion, Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type T and K Plug Immersion, Surface Temperature Probes.

From RS PRO, comes a range of high quality and great value type K and type T immersion,surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response,
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.

Features and benefits:

  • 110mm probe length.

  • 10mm probe diameter.

  • Maximum operating temperature of 250°C.

  • Fast Response Surface Probe

  • Miniature Plug Connector

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO K Immersion, Surface Temperature Probe, 110mm Length, 10mm Diameter, +250 °C Max, With SYS Calibration

Calibration type

P.O.A.

RS PRO K Immersion, Surface Temperature Probe, 110mm Length, 10mm Diameter, +250 °C Max, With SYS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Immersion, Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.25 %

Connector Type

Miniature Plug

Calibrated

SYSCAL

Country of Origin

United Kingdom

Product details

RS PRO Type T and K Plug Immersion, Surface Temperature Probes.

From RS PRO, comes a range of high quality and great value type K and type T immersion,surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response,
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.

Features and benefits:

  • 110mm probe length.

  • 10mm probe diameter.

  • Maximum operating temperature of 250°C.

  • Fast Response Surface Probe

  • Miniature Plug Connector

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.