Technical documents
Specifications
Brand
RS ProSensor Type
K
Probe Type
Immersion
Probe Length
50mm
Probe Diameter
4mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±1.5 °C
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K Immersion Temperature Probe
From RS PRO, comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K immersion probes offer a fantastic solution to measuring temperature in a liquid.
The sensor on this range of temperature probes has been manufactured using a waterproof stainless steel domed end sensor and is sealed airtight. This construction type allows the probe to be immersed within a water storage tank.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Features and benefits:
- Maximum temperature of +250 °C
- Probe length of 50mm
- Probe diameter of 4mm
- Supplied with 2m PTFE fine wire with moulded mini plug. The moulded plug provides a waterproof termination and is manufactured to be robust.
- Time response 0.1s
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSensor Type
K
Probe Type
Immersion
Probe Length
50mm
Probe Diameter
4mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±1.5 °C
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K Immersion Temperature Probe
From RS PRO, comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K immersion probes offer a fantastic solution to measuring temperature in a liquid.
The sensor on this range of temperature probes has been manufactured using a waterproof stainless steel domed end sensor and is sealed airtight. This construction type allows the probe to be immersed within a water storage tank.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Features and benefits:
- Maximum temperature of +250 °C
- Probe length of 50mm
- Probe diameter of 4mm
- Supplied with 2m PTFE fine wire with moulded mini plug. The moulded plug provides a waterproof termination and is manufactured to be robust.
- Time response 0.1s
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.