RS PRO K Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 750 °C Max

RS Stock No.: 204-8393Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Air

Probe Tip Type

Perforated

Probe Length

110mm

Probe Diameter

4mm

Maximum Temperature Measurement

750 °C

Cable Length

1.2m

Best Accuracy

±1.5 °C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO K Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 750 °C Max

P.O.A.

RS PRO K Perforated Air Temperature Probe, 110mm Length, 4mm Diameter, 750 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

K

Probe Type

Air

Probe Tip Type

Perforated

Probe Length

110mm

Probe Diameter

4mm

Maximum Temperature Measurement

750 °C

Cable Length

1.2m

Best Accuracy

±1.5 °C (±0.25%)

Connector Type

Miniature Plug

Country of Origin

United Kingdom