RS PRO K Pipe Clamp Surface Temperature Probe, 110mm Length, 25mm Diameter, +150 °C Max

Technical documents
Specifications
Brand
RS ProSensor Type
K
Probe Tip Type
Pipe Clamp
Probe Type
Surface
Probe Length
110mm
Probe Diameter
25mm
Maximum Temperature Measurement
+150 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K Temperature Probe
From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy readings of ±0.25% these 2 meter wire type K probes offer a fantastic solution to temperature measurement. This type k probe is especially suitable for the measurement of pipe temperatures.
This Type K probe simply clamps onto the pipe, which has a sensor located in such a way that ensures good thermal contact with the pipe.
K-Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.
Features and benefits
- Maximum temperature of +150°C,
- Miniature plug,
- Pore diameter of 25 mm,
- 110 mm long probe.
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
K
Probe Tip Type
Pipe Clamp
Probe Type
Surface
Probe Length
110mm
Probe Diameter
25mm
Maximum Temperature Measurement
+150 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type K Temperature Probe
From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy readings of ±0.25% these 2 meter wire type K probes offer a fantastic solution to temperature measurement. This type k probe is especially suitable for the measurement of pipe temperatures.
This Type K probe simply clamps onto the pipe, which has a sensor located in such a way that ensures good thermal contact with the pipe.
K-Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.
Features and benefits
- Maximum temperature of +150°C,
- Miniature plug,
- Pore diameter of 25 mm,
- 110 mm long probe.
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.