RS PRO Key Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body
RS Stock No.: 195-8253Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
Yes
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Green
Body Width
40mm
Quantity Per Package
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Key Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body
1
P.O.A.
RS PRO Key Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Keyed Alike
Yes
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Green
Body Width
40mm
Quantity Per Package
1
Country of Origin
China