Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

RS Stock No.: 195-8244Brand: RS PRO
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

P.O.A.

RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

China