RS PRO Key Steel Square Bar, 4mm W, 4mm H, 330mm L
RS Stock No.: 680-139Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Width
4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12mm
Height
4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Key Steel Square Bar, 4mm W, 4mm H, 330mm L
1
P.O.A.
RS PRO Key Steel Square Bar, 4mm W, 4mm H, 330mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Width
4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12mm
Height
4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12mm
Country of Origin
United Kingdom