RS PRO Key Steel Square Bar 5mm Diameter, 5mm W, 5mm H, 330mm L

Technical documents
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
5mm
Width
5mm
Material Grade
080A40
Height
5mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
5mm
Width
5mm
Material Grade
080A40
Height
5mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Country of Origin
United Kingdom