RS PRO Knob Key Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions
RS Stock No.: 265-7660Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Knob
Contact Configuration
1NO
IP Rating
IP65
Angle of Throw
90°
Cutout Diameter
30mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Knob Key Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions
1
P.O.A.
RS PRO Knob Key Switch - (1NO) 30mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Knob
Contact Configuration
1NO
IP Rating
IP65
Angle of Throw
90°
Cutout Diameter
30mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Country of Origin
Italy