RS PRO Lacing Cord Black Nylon 0.71 mm x 25m

RS Stock No.: 265-8624Brand: RS PRODistrelec Article No.: 30419246
brand-logo
View all in Cable Lacing

Technical documents

Specifications

Brand

RS Pro

Length

25m

Width

0.71 mm

Tensile Strength

7.93kg

Colour

Black

Material

Nylon

Distrelec Product Id

30419246

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Lacing Cord Black Nylon 0.71 mm x 25m

P.O.A.

RS PRO Lacing Cord Black Nylon 0.71 mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

25m

Width

0.71 mm

Tensile Strength

7.93kg

Colour

Black

Material

Nylon

Distrelec Product Id

30419246

Country of Origin

United Kingdom