RS PRO, LC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, ≤ 0.4dB Insertion Loss

RS Stock No.: 121-4205Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical documents

Specifications

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Colour

Green

Country of Origin

China

Product details

RS Pro LC Single Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 9/125 fibre size and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks

Stock information temporarily unavailable.

P.O.A.

RS PRO, LC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, ≤ 0.4dB Insertion Loss

P.O.A.

RS PRO, LC, APC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, ≤ 0.4dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Colour

Green

Country of Origin

China

Product details

RS Pro LC Single Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 9/125 fibre size and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Features and Benefits

Ready polished connector with mechanical splice
Compatible with standard LC adapters
Simple termination
Time saving
Reliable optical performance

Applications

Fibre to the home FTTH
Repair of optical networks