RS PRO LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 3mm, Orange, 3m

RS Stock No.: 284-6871Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM2

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

3 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 3mm, Orange, 3m

P.O.A.

RS PRO LC to LC Duplex Multi Mode OM2 Fibre Optic Cable, 3mm, Orange, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM2

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

3 mm

Country of Origin

China