RS PRO LC to LC Duplex Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m

RS Stock No.: 284-6920Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS2

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Minimum Bend Radius

6 mm

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LC to LC Duplex Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m

P.O.A.

RS PRO LC to LC Duplex Single Mode OS2 Fibre Optic Cable, 3mm, Yellow, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

LC

Length

3m

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS2

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

LSZH

Minimum Bend Radius

6 mm

Standards Met

CE UKCA, REACH, ROHS

Country of Origin

China