Technical documents
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Connector Type A
LC
Connector Type B
LC
Series
FT
Country of Origin
United Kingdom
Product details
RS XLR Format Fiber Optic Connectors, Metal
Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Available in this Range
• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Connector Type A
LC
Connector Type B
LC
Series
FT
Country of Origin
United Kingdom
Product details
RS XLR Format Fiber Optic Connectors, Metal
Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Available in this Range
• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.