Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max, ±1 °C Accuracy

RS Stock No.: 408-6115Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+70°C

Thermometer Type

LCD

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.5 °C

Length

133mm

Width

32mm

Height

30mm

Dimensions

133 x 32 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AAA

Country of Origin

Hong Kong

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max, ±1 °C Accuracy

P.O.A.

RS PRO LCD Digital Thermometer for Multipurpose Use, 1 Input(s), +70°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+70°C

Thermometer Type

LCD

Best Accuracy

±1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.5 °C

Length

133mm

Width

32mm

Height

30mm

Dimensions

133 x 32 x 30mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AAA

Country of Origin

Hong Kong

You may be interested in