Technical documents
Specifications
Brand
RS ProMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
200 MΩ
Maximum Inductance Measurement
20000H
Battery Life
50 h
Battery Type
AA
Bench/Handheld
Handheld
Display Type
Auto Backlit Bar Graph Display
Power Source
Battery
Dimensions
95 x 51.2 x 200mm
Weight
605g
Height
200mm
Length
95mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
51.2mm
Model Number p
LCR-1703
Distrelec Product Id
30403869
Country of Origin
Taiwan, Province Of China
Product details
RS Pro LCR1703 LCR Meter
RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed) and manual.
Features and Benefits:
20000/2000 Count dual digital display
46 segments bar graph display
Auto selection of LCR testing
Auto-ranging
0.2% basic accuracy capacitance and inductance
Measurement parameters L.C.R.D.Q., Ɵ, EsR
Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz selectable
Parallel/serial test mode
Sorting mode for QC
Supplied with
Alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed), manual
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
200 MΩ
Maximum Inductance Measurement
20000H
Battery Life
50 h
Battery Type
AA
Bench/Handheld
Handheld
Display Type
Auto Backlit Bar Graph Display
Power Source
Battery
Dimensions
95 x 51.2 x 200mm
Weight
605g
Height
200mm
Length
95mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
51.2mm
Model Number p
LCR-1703
Distrelec Product Id
30403869
Country of Origin
Taiwan, Province Of China
Product details
RS Pro LCR1703 LCR Meter
RS Pro LCR1703 hand held LCR smart meter features innovative automatic selection technology. Its USB interface provides the convenience of external DC power supply and connection to a PC for data acquisition. The auto ON/OFF backlit display gives the user continuous visibility while extending battery life. This instrument is competitively priced, technically advanced, highly efficient, slim and tactile, with ergonomically designed comfort grip. Also includes alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed) and manual.
Features and Benefits:
20000/2000 Count dual digital display
46 segments bar graph display
Auto selection of LCR testing
Auto-ranging
0.2% basic accuracy capacitance and inductance
Measurement parameters L.C.R.D.Q., Ɵ, EsR
Test frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz selectable
Parallel/serial test mode
Sorting mode for QC
Supplied with
Alligator clips, shorting bar, magnetic hanging kit, 4 wires SMD test clip, DC power cable, USB cable, software CD, battery (installed), manual