RS PRO Leaded Gunmetal Rod 1 1/2in Diameter, 13in L

RS Stock No.: 181-9502Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Leaded Gunmetal

Length

13in

Rod Diameter

1 1/2in

Tensile Strength

241 Mpa

Hardness

65 HB

Density

0.322lb/in³

Thermal Conductivity

33.6Btu

Suitability

Bearings, Bushings, Gears, Piston Rings, Pumps

Country of Origin

United Kingdom

Product details

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Leaded Gunmetal Rod 1 1/2in Diameter, 13in L

P.O.A.

RS PRO Leaded Gunmetal Rod 1 1/2in Diameter, 13in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

Leaded Gunmetal

Length

13in

Rod Diameter

1 1/2in

Tensile Strength

241 Mpa

Hardness

65 HB

Density

0.322lb/in³

Thermal Conductivity

33.6Btu

Suitability

Bearings, Bushings, Gears, Piston Rings, Pumps

Country of Origin

United Kingdom

Product details

Leaded Gunmetal, (Cast Lead Bronze)

A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths

Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)

Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.

You may be interested in