RS PRO LED Cabinet Light, 12 V, 500 mm Length, 3000K

RS Stock No.: 136-3599Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Light Bar

Voltage Rating

12 V

Length

500 mm

Width

36 mm

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Country of Origin

China

Product details

RS Pro LED Aluminium Bar Set

The RS Pro LED touch strip kit is designed to bring quality accent lighting to environments such as in a kitchen. The 24 SMD LEDs bring a powerful warm white light while offering a low energy consumption of only 5 W.
This kit is supplied with a 50cm strip, which can then be extended up to three extra strips. (optional) to provide an extended and/or angled lighting system.

Features and Benefits

Rigid touch LED strip kit
Light sensitivity
Low energy consumption - 5 W
Transformer, cables and mounting clips included
Option for 3 additional strips

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Cabinet Light, 12 V, 500 mm Length, 3000K

P.O.A.

RS PRO LED Cabinet Light, 12 V, 500 mm Length, 3000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Light Bar

Voltage Rating

12 V

Length

500 mm

Width

36 mm

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Lamp Supplied

Yes

Country of Origin

China

Product details

RS Pro LED Aluminium Bar Set

The RS Pro LED touch strip kit is designed to bring quality accent lighting to environments such as in a kitchen. The 24 SMD LEDs bring a powerful warm white light while offering a low energy consumption of only 5 W.
This kit is supplied with a 50cm strip, which can then be extended up to three extra strips. (optional) to provide an extended and/or angled lighting system.

Features and Benefits

Rigid touch LED strip kit
Light sensitivity
Low energy consumption - 5 W
Transformer, cables and mounting clips included
Option for 3 additional strips