Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Cable for DFx Planetsaver T4 Style LED Strip Light Range, 500mm

RS Stock No.: 720-3846Brand: RS PRO
brand-logo
View all in LED Cables

Technical documents

Specifications

Brand

RS Pro

Function

Link

For Use With

DFx Planetsaver T4 Style LED Strip Light Range

Length

500mm

Connector Genders

Female

Series

91-04

Sheath Colour

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light Accessories

Link cables and AC power lead compatible with linkable LED mains striplights.

720-3849: 250 mm length720-3846: 500 mm length720-3852: 1 m length720-3852: 1 m length

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Cable for DFx Planetsaver T4 Style LED Strip Light Range, 500mm

P.O.A.

RS PRO LED Cable for DFx Planetsaver T4 Style LED Strip Light Range, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Function

Link

For Use With

DFx Planetsaver T4 Style LED Strip Light Range

Length

500mm

Connector Genders

Female

Series

91-04

Sheath Colour

Pearl

Country of Origin

United Kingdom

Product details

LED Mains Strip Light Accessories

Link cables and AC power lead compatible with linkable LED mains striplights.

720-3849: 250 mm length720-3846: 500 mm length720-3852: 1 m length720-3852: 1 m length

You may be interested in