RS PRO LED Desk Light with Clamp, 12 W

RS Stock No.: 209-4279Brand: RS PRODistrelec Article No.: 30394991
brand-logo
View all in Desk Lamps

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

12 W

Maximum Reach

300mm

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

230 V ac

Lamp Supplied

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Desk Light with Clamp, 12 W

P.O.A.

RS PRO LED Desk Light with Clamp, 12 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

12 W

Maximum Reach

300mm

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

White

Voltage Rating

230 V ac

Lamp Supplied

Yes

Country of Origin

China