RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm

RS Stock No.: 136-5377Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

RS Pro

Properties Measured

Current, Frequency, On Hour, RPM, Run Hour, Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

3

Depth

55mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV

Meter Type

Digital

Minimum Measurement

1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

AP05

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm

P.O.A.

RS PRO LED Digital Panel Multi-Function Meter for Current, Frequency, On Hour, RPM, Run Hour, Voltage, 92mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Properties Measured

Current, Frequency, On Hour, RPM, Run Hour, Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

3

Depth

55mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV

Meter Type

Digital

Minimum Measurement

1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz

Approvals

IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005

Series

AP05

Country of Origin

India