RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

RS Stock No.: 122-237Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

220 - 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

P.O.A.

RS PRO LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

220 - 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China