RS PRO LED Driver, 17 → 33V Output, 40W Output, 1.05A Output, Constant Current

Technical documents
Specifications
Brand
RS ProOutput Voltage
17 → 33V
Maximum Output Power
40W
Output Current
1.05A
Input Voltage
180 → 240 V ac, 90 → 130 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
17 → 33 V dc @ 1500 mA
Current Rating
520mA
Voltage Rating
180 → 240 V ac, 90 → 130 V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
17 → 33V
Maximum Output Power
40W
Output Current
1.05A
Input Voltage
180 → 240 V ac, 90 → 130 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
17 → 33 V dc @ 1500 mA
Current Rating
520mA
Voltage Rating
180 → 240 V ac, 90 → 130 V ac
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China