RS PRO LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Voltage

RS Stock No.: 176-6732Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

150W

Output Current

6.25A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 6.25 A

Current Rating

>0.9A

Number of Outputs

1

Voltage Rating

200 → 240V ac

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Voltage

P.O.A.

RS PRO LED Driver, 24V Output, 150W Output, 6.25A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

150W

Output Current

6.25A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 6.25 A

Current Rating

>0.9A

Number of Outputs

1

Voltage Rating

200 → 240V ac

Configuration

Enclosed

Primary Type

AC-DC

Country of Origin

China