RS PRO LED Emergency Lighting, Batten, 27W, Maintained

Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
600mm
Width
96mm
Depth
83mm
Lamp Type
LED
Wattage
27W
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
IP Rating
IP65
Fitting Type
Batten
Light Style
Linear Fixed
Luminosity
3240lm
Lamp Supplied
Yes
Duration
3h
Better World Product (Find out more)
Yes
Voltage Rating
240 V
Better World Verification
Energy Efficiency Rating D
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaintained
Maintained
Length
600mm
Width
96mm
Depth
83mm
Lamp Type
LED
Wattage
27W
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
IP Rating
IP65
Fitting Type
Batten
Light Style
Linear Fixed
Luminosity
3240lm
Lamp Supplied
Yes
Duration
3h
Better World Product (Find out more)
Yes
Voltage Rating
240 V
Better World Verification
Energy Efficiency Rating D
Country of Origin
China