RS PRO LED Emergency Lighting, Batten, 80W, Maintained

RS Stock No.: 210-5506Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical documents

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1800mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

80W

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

9600lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Emergency Lighting, Batten, 80W, Maintained

P.O.A.

RS PRO LED Emergency Lighting, Batten, 80W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Maintained

Maintained

Length

1800mm

Width

96mm

Depth

83mm

Lamp Type

LED

Wattage

80W

IP Rating

IP65

Fitting Type

Batten

Light Style

Linear Fixed

Luminosity

9600lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

240 V

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Country of Origin

China