Technical documents
Specifications
Brand
RS ProMaintained
Maintained, Non Maintained
Lamp Type
LED
Wattage
6.5W
IP Rating
IP65
Fitting Type
Bulkhead
Light Style
Bulkhead
Luminosity
300lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
110 → 270 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Emergency Lighting, Bulkhead, 6.5W, Maintained, Non Maintained
1
P.O.A.
RS PRO LED Emergency Lighting, Bulkhead, 6.5W, Maintained, Non Maintained
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaintained
Maintained, Non Maintained
Lamp Type
LED
Wattage
6.5W
IP Rating
IP65
Fitting Type
Bulkhead
Light Style
Bulkhead
Luminosity
300lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
110 → 270 V
Country of Origin
China