RS PRO LED Floodlight, 1 LED, 50 W, 120lm, IP65, 220 → 240 V

Technical documents
Specifications
Brand
RS ProWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
120lm
Dimensions
140 x 190 x 50mm
Colour Temperature
4000K
Life Hours
30000h
Height
140mm
Width
190mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Minimum Operating Temperature
-15°C
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWattage
50 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
120lm
Dimensions
140 x 190 x 50mm
Colour Temperature
4000K
Life Hours
30000h
Height
140mm
Width
190mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Minimum Operating Temperature
-15°C
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China