RS PRO LED Floodlight, 300 W, 28500 lm, IP65, 220 → 240 V

Technical documents
Specifications
Brand
RS ProWattage
300 W
Voltage
220 → 240 V
IP Rating
IP65
Luminosity
28500 lm
Colour Temperature
4000K
Life Hours
30000h
Lamp Type
LED
Floodlight Type
LED Floodlight
Case Material
Aluminium
Beam Angle
110°
Lamp Supplied
Yes
Zone
Commercial, Industrial
Operating Temperature Range
-20 → +40°C
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProWattage
300 W
Voltage
220 → 240 V
IP Rating
IP65
Luminosity
28500 lm
Colour Temperature
4000K
Life Hours
30000h
Lamp Type
LED
Floodlight Type
LED Floodlight
Case Material
Aluminium
Beam Angle
110°
Lamp Supplied
Yes
Zone
Commercial, Industrial
Operating Temperature Range
-20 → +40°C
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-20°C
Country of Origin
China