RS PRO, LED Handlamp Water Resistant

RS Stock No.: 829-2945Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Water Resistant

Yes

Country of Origin

China

Product details

RS Professional Inspection handlamp P100 Series

The P100 LED inspection lamp is supplied with a 5m power lead, this professional LED handlamp also comes with a suspension hook and a clip-on magnet, which allows for hands free operation. The housing of this professional inspection lamp is made of durable ABS and the handlamp is water and oil resistant. The P100 professional LED handlamp is ideal to give additional lighting, or where focused light is needed.

60pcs super bright white LED
13000mcd light output of each LED
6500K colour temperature
Durable ABS housing
Strong hook on top for suspension
Clip on magnet
On/off switch built into handle
Water and oil resistant
Complete with 5m lead and 13A plug
IP40 rated

You may be interested in
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, LED Handlamp Water Resistant

P.O.A.

RS PRO, LED Handlamp Water Resistant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Water Resistant

Yes

Country of Origin

China

Product details

RS Professional Inspection handlamp P100 Series

The P100 LED inspection lamp is supplied with a 5m power lead, this professional LED handlamp also comes with a suspension hook and a clip-on magnet, which allows for hands free operation. The housing of this professional inspection lamp is made of durable ABS and the handlamp is water and oil resistant. The P100 professional LED handlamp is ideal to give additional lighting, or where focused light is needed.

60pcs super bright white LED
13000mcd light output of each LED
6500K colour temperature
Durable ABS housing
Strong hook on top for suspension
Clip on magnet
On/off switch built into handle
Water and oil resistant
Complete with 5m lead and 13A plug
IP40 rated

You may be interested in
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)
RS PRO LED, Inspection Lamp
P.O.A.Each (ex VAT)