Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Head Torch 300 lm, 96m Range

RS Stock No.: 176-6031Brand: RS PRODistrelec Article No.: 30391482
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

RS Pro

Rechargeable

No

Model Number

RSPRO-H6

Lamp Type

LED

Luminosity

300 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IPX4

Range

96m

Beam Type

Flood, Spot

Weight with Batteries

91g

Weight (with Batteries)

91g

Colour

Black

Head Diameter

60mm

Case Material

ABS

Distrelec Product Id

30391482

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Head Torch 300 lm, 96m Range

P.O.A.

RS PRO LED Head Torch 300 lm, 96m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Rechargeable

No

Model Number

RSPRO-H6

Lamp Type

LED

Luminosity

300 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IPX4

Range

96m

Beam Type

Flood, Spot

Weight with Batteries

91g

Weight (with Batteries)

91g

Colour

Black

Head Diameter

60mm

Case Material

ABS

Distrelec Product Id

30391482

Country of Origin

China

You may be interested in