RS PRO LED Head Torch 320 lm, 26m Range

RS Stock No.: 239-7020Brand: RS PRO
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

RS Pro

Model Number

RSPRO-H50R

Rechargeable

Yes

Lamp Type

LED

Luminosity

320 lm

Batteries

Li-Polymer

Hazardous Area

No

IP Rating

IP65

Range

26m

Beam Type

Flood, Spot

Weight with Batteries

40 gg

Colour

Black, Red

Head Diameter

45mm

Case Material

Thermoplastic

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Head Torch 320 lm, 26m Range

P.O.A.

RS PRO LED Head Torch 320 lm, 26m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Model Number

RSPRO-H50R

Rechargeable

Yes

Lamp Type

LED

Luminosity

320 lm

Batteries

Li-Polymer

Hazardous Area

No

IP Rating

IP65

Range

26m

Beam Type

Flood, Spot

Weight with Batteries

40 gg

Colour

Black, Red

Head Diameter

45mm

Case Material

Thermoplastic

Country of Origin

China

You may be interested in