RS PRO LED Head Torch 360 lm, 160 m Range
RS Stock No.: 123-4515Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRechargeable
No
Lamp Type
LED
Luminosity
360 lm
Batteries
AA
Hazardous Area
No
Range
160 m
Beam Type
Flood
Weight with Batteries
179g
Colour
Black
Case Material
Plastic
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Head Torch 360 lm, 160 m Range
1
P.O.A.
RS PRO LED Head Torch 360 lm, 160 m Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRechargeable
No
Lamp Type
LED
Luminosity
360 lm
Batteries
AA
Hazardous Area
No
Range
160 m
Beam Type
Flood
Weight with Batteries
179g
Colour
Black
Case Material
Plastic
Country of Origin
Taiwan, Province Of China