RS PRO LED, Inspection Lamp, Handheld, IPX4
RS Stock No.: 176-6026Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
4.5 V
Light Style
Handheld
Wattage
5 W
Length
154 mm
Model
RSPRO-i1
IP Rating
IPX4
Integral transformer
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED, Inspection Lamp, Handheld, IPX4
1
P.O.A.
RS PRO LED, Inspection Lamp, Handheld, IPX4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
4.5 V
Light Style
Handheld
Wattage
5 W
Length
154 mm
Model
RSPRO-i1
IP Rating
IPX4
Integral transformer
No
Country of Origin
China