RS PRO LED, Inspection Lamp, Handheld
RS Stock No.: 171-8488Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
3.7 V, 240 V
Rechargeable
Yes
Light Style
Handheld
Wattage
3 W
Length
338 mm
Mains Plug Type
Type G - British BS1363, USB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED, Inspection Lamp, Handheld
1
P.O.A.
RS PRO LED, Inspection Lamp, Handheld
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Voltage Rating
3.7 V, 240 V
Rechargeable
Yes
Light Style
Handheld
Wattage
3 W
Length
338 mm
Mains Plug Type
Type G - British BS1363, USB
Country of Origin
China