RS PRO LED Machine Light, 100 → 260 V ac, IP65, 430mm Arm Length

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Luminosity
1100lm
Voltage Rating
100 → 260 V ac
Light Style
Articulated Arm
Wattage
12W
Arm Length
430mm
Arm Type
Adjustable Arm
IP Rating
IP65
Maximum Reach
215mm
Mains Plug Type
Type C - Europlug
Integral transformer
Yes
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Luminosity
1100lm
Voltage Rating
100 → 260 V ac
Light Style
Articulated Arm
Wattage
12W
Arm Length
430mm
Arm Type
Adjustable Arm
IP Rating
IP65
Maximum Reach
215mm
Mains Plug Type
Type C - Europlug
Integral transformer
Yes
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China