RS PRO LED Machine Light, 100 → 260 V ac, IP65, 800mm Arm Length

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Light Style
Articulated Arm
Luminosity
1100lm
Voltage Rating
100 → 260 V ac
Wattage
12W
Arm Length
800mm
Arm Type
Adjustable Arm
IP Rating
IP65
Maximum Reach
400mm
Mains Plug Type
Type G - British BS1363
Integral transformer
No
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Light Style
Articulated Arm
Luminosity
1100lm
Voltage Rating
100 → 260 V ac
Wattage
12W
Arm Length
800mm
Arm Type
Adjustable Arm
IP Rating
IP65
Maximum Reach
400mm
Mains Plug Type
Type G - British BS1363
Integral transformer
No
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China