RS PRO LED Machine Light, 100 → 277 V ac, IP20, 520mm Arm Length

RS Stock No.: 777-7952Brand: RS PRODistrelec Article No.: 30391709
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Flexible Arm

Luminosity

500lm

Voltage Rating

100 → 277 V ac

Wattage

3W

Arm Length

520mm

Arm Type

Flexible Neck

IP Rating

IP20

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO LED Machine Light, 100 → 277 V ac, IP20, 520mm Arm Length

P.O.A.

RS PRO LED Machine Light, 100 → 277 V ac, IP20, 520mm Arm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Flexible Arm

Luminosity

500lm

Voltage Rating

100 → 277 V ac

Wattage

3W

Arm Length

520mm

Arm Type

Flexible Neck

IP Rating

IP20

Mains Plug Type

Type C - Europlug

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China