RS PRO LED Machine Light, 12V, 400mm
RS Stock No.: 334-343Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
12V
Luminosity
442lm
Length
400mm
Cable Length
300mm
Country of Origin
United Kingdom
P.O.A.
RS PRO LED Machine Light, 12V, 400mm
1
P.O.A.
RS PRO LED Machine Light, 12V, 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Lamp Supplied
Yes
Voltage Rating
12V
Luminosity
442lm
Length
400mm
Cable Length
300mm
Country of Origin
United Kingdom