RS PRO LED Machine Light, 12V, 400mm

RS Stock No.: 334-345Brand: RS PRO
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

12V

Luminosity

442lm

Length

400mm

Cable Length

300mm

Country of Origin

United Kingdom

P.O.A.

RS PRO LED Machine Light, 12V, 400mm

P.O.A.

RS PRO LED Machine Light, 12V, 400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

12V

Luminosity

442lm

Length

400mm

Cable Length

300mm

Country of Origin

United Kingdom