RS PRO LED Machine Light, 24 V ac, IP65

RS Stock No.: 777-7962Brand: RS PRO
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

24 V ac

Luminosity

1100lm

Light Style

Articulated Arm

Wattage

12W

Arm Type

Adjustable Arm

IP Rating

IP65

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Machine Light, 24 V ac, IP65

P.O.A.

RS PRO LED Machine Light, 24 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

24 V ac

Luminosity

1100lm

Light Style

Articulated Arm

Wattage

12W

Arm Type

Adjustable Arm

IP Rating

IP65

Integral transformer

Yes

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China