RS PRO LED Magnifying Lamp with Table Lamp, 3 dpt, 12 dpt, 125mm Lens

RS Stock No.: 201-7942Brand: RS PRODistrelec Article No.: 30394978
brand-logo
View all in Magnifying Lamps

Technical documents

Specifications

Brand

RS Pro

Dioptre

3 dpt, 12 dpt

Lens Size

125mm

Maximum Reach

600mm

Magnifier Type

Table Lamp

Lamp Type

LED

Lamp Wattage

11W

Country of Origin

China

You may be interested in
RS PRO Light Box, 360 x 270 x 8mm
P.O.A.Each (ex VAT)

P.O.A.

RS PRO LED Magnifying Lamp with Table Lamp, 3 dpt, 12 dpt, 125mm Lens

P.O.A.

RS PRO LED Magnifying Lamp with Table Lamp, 3 dpt, 12 dpt, 125mm Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Light Box, 360 x 270 x 8mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Dioptre

3 dpt, 12 dpt

Lens Size

125mm

Maximum Reach

600mm

Magnifier Type

Table Lamp

Lamp Type

LED

Lamp Wattage

11W

Country of Origin

China

You may be interested in
RS PRO Light Box, 360 x 270 x 8mm
P.O.A.Each (ex VAT)