Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Pen Torch Black 120 lm, 134 mm

RS Stock No.: 239-7026Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Batteries

2 x AAA

Case Material

Aluminium

IP Rating

IP68

Hazardous Area

No

Model

RSPRO-P45

Depth

15 mm

Wattage

1 W

Range

40 m

Beam Type

High

Water Resistant

Yes

Length

134 mm

Colour

Black

Head Diameter

15mm

Width

15 mm

Weight with Batteries

47g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Pen Torch Black 120 lm, 134 mm

P.O.A.

RS PRO LED Pen Torch Black 120 lm, 134 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Batteries

2 x AAA

Case Material

Aluminium

IP Rating

IP68

Hazardous Area

No

Model

RSPRO-P45

Depth

15 mm

Wattage

1 W

Range

40 m

Beam Type

High

Water Resistant

Yes

Length

134 mm

Colour

Black

Head Diameter

15mm

Width

15 mm

Weight with Batteries

47g

Country of Origin

China