Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Pen Torch Black, Red 180 lm, 147 mm

RS Stock No.: 200-6747Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

180 lm

Case Material

Aircraft Grade Aluminium

Batteries

2 x AAA

IP Rating

IP56

Hazardous Area

No

Model

RSPRO-P25

Depth

15 mm

Wattage

1.5 W

Range

70 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

147 mm

Colour

Black, Red

Head Diameter

15.7mm

Width

15 mm

Weight with Batteries

62.2g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Pen Torch Black, Red 180 lm, 147 mm

P.O.A.

RS PRO LED Pen Torch Black, Red 180 lm, 147 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

180 lm

Case Material

Aircraft Grade Aluminium

Batteries

2 x AAA

IP Rating

IP56

Hazardous Area

No

Model

RSPRO-P25

Depth

15 mm

Wattage

1.5 W

Range

70 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

147 mm

Colour

Black, Red

Head Diameter

15.7mm

Width

15 mm

Weight with Batteries

62.2g

Country of Origin

China

You may be interested in