Technical documents
Specifications
Brand
RS ProTorch Style
Pen Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
315 lm
Batteries
3.7V 700mAh
Case Material
Aluminium
IP Rating
IP20
Hazardous Area
No
Model
RSPRO-P30R
Depth
15.2 mm
Wattage
3 W
Range
70 m
Beam Type
Adjustable
Water Resistant
Yes
Length
170.2 mm
Colour
Black, Red
Head Diameter
21mm
Weight with Batteries
60g
Width
15.2 mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTorch Style
Pen Torch
Rechargeable
Yes
Plug Type
USB-C
Lamp Type
LED
Luminosity
315 lm
Batteries
3.7V 700mAh
Case Material
Aluminium
IP Rating
IP20
Hazardous Area
No
Model
RSPRO-P30R
Depth
15.2 mm
Wattage
3 W
Range
70 m
Beam Type
Adjustable
Water Resistant
Yes
Length
170.2 mm
Colour
Black, Red
Head Diameter
21mm
Weight with Batteries
60g
Width
15.2 mm
Country of Origin
China